Alpha Wire 5491 Cable, 1 Cores, 0.25 mm² 24 AWG, Screened, 100 ft, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 105-359
- Mfr. Part No.:
- 5491C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€343.14
(exc. VAT)
€422.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €343.14 | €11.438 |
*price indicative
- RS Stock No.:
- 105-359
- Mfr. Part No.:
- 5491C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5491 | |
| Product Type | Cable | |
| Number of Cores | 1 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 0.17 in | |
| Cable Length | 100ft | |
| Voltage | 300 Vrms | |
| Minimum Operating Temperature | -35°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | EN 60332-2, CE, CSA, IEC EN 60332-1, REACH, RoHS, UL | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25 mm² | |
| Fire Behaviour | EN 60332-1, EN 60332-2 | |
| American Wire Gauge | 24AWG | |
| Core Strands | 24 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5491 | ||
Product Type Cable | ||
Number of Cores 1 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 0.17 in | ||
Cable Length 100ft | ||
Voltage 300 Vrms | ||
Minimum Operating Temperature -35°C | ||
Conductor Type Stranded | ||
Standards/Approvals EN 60332-2, CE, CSA, IEC EN 60332-1, REACH, RoHS, UL | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.25 mm² | ||
Fire Behaviour EN 60332-1, EN 60332-2 | ||
American Wire Gauge 24AWG | ||
Core Strands 24 | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 5491 Cable 0.25 mm² 24 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5491 Cable 0.25 mm² 24 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5499 Cable 0.25 mm² 24 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5493 Cable 0.25 mm² 24 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5599 Cable 0.25 mm² 24 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 8660 Cable 0.25 mm² 24 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 8660 Cable 0.25 mm² 24 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5494 Cable 0.25 mm² 24 AWG 100 ft, Grey Polyvinyl Chloride Sheath
