Alpha Wire 5941 Cable, 5 Cores, 0.08 mm² 28 AWG, Screened, 1000 ft, Grey Polyvinyl Chloride Sheath

Subtotal (1 reel of 305 metres)*

€5,677.91

(exc. VAT)

€6,983.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€5,677.91€18.616

*price indicative

RS Stock No.:
105-383
Mfr. Part No.:
5941 SL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

5941

Product Type

Cable

Number of Cores

5

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

0.243 in

Cable Length

1000ft

Voltage

300 Vrms

Minimum Operating Temperature

-35°C

Conductor Type

Stranded

Maximum Operating Temperature

105°C

Standards/Approvals

EN 60332-2, IEC EN 60332-1, CSA, UL, RoHS, REACH, CE

Hazardous Area Certification

No

Cable CSA

0.08 mm²

Fire Behaviour

EN 60332-1, EN 60332-2

American Wire Gauge

28AWG

Core Strands

28

COO (Country of Origin):
US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.

Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43

Provides exceptional protection contre EMI interference when Supra-Shield is specified

Related links