Alpha Wire 6500 Cable, 7 Cores, 0.5mm² 20 AWG, Unscreened, 100 ft, Grey PVC Sheath
- RS Stock No.:
- 105-393
- Mfr. Part No.:
- 65007 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€414.92
(exc. VAT)
€510.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €414.92 | €13.831 |
*price indicative
- RS Stock No.:
- 105-393
- Mfr. Part No.:
- 65007 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable | |
| Series | 6500 | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100ft | |
| Voltage | 600Vrms | |
| Standards/Approvals | CE, CSA, REACH, UL | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable | ||
Series 6500 | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100ft | ||
Voltage 600Vrms | ||
Standards/Approvals CE, CSA, REACH, UL | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable designed to provide excellent performance in high-flex, high torsion, and continuous-flex applications, such as motion control and robotics also available in a variety of configurations allowing exactly the right cable to be selected for the application and Supra-Shield provides precise EMI interference resistance for your specific application.
Meets NFPA Standard 79 for industrial machinery
Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6
Rated for up to 14 million flex life cycles, up to 6 Million flex life cycles
Related links
- Alpha Wire 6500 Cable 0.5mm² 20 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6500 Cable 0.5mm² 20 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6500 Cable 0.5mm² 20 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6500 Cable 0.5mm² 20 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6500 Cable 0.5mm² 20 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6500 Cable 0.5mm² 20 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6500 Cable 0.5mm² 20 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6500 Cable 0.5mm² 20 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
