Alpha Wire 8620 Cable, 3 Cores, 0.25mm² 24 AWG, Screened, 1000 ft, Grey PVC Sheath
- RS Stock No.:
- 105-558
- Mfr. Part No.:
- 86203CY SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€2,246.27
(exc. VAT)
€2,762.91
(inc. VAT)
- Ready to ship from 25 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,246.27 | €7.365 |
*price indicative
- RS Stock No.:
- 105-558
- Mfr. Part No.:
- 86203CY SL001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 8620 | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 1000ft | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EC 1907/2006, EU 2011/65/EU, EU 2015/863/EU (RoHS2), EU 2015/863/EU (RoHS3), GB/T 26572 2011, NFPA Standard 79, SJ/T 11364 2014 | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Meets NFPA Standard 79 for industrial machinery | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 8620 | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 1000ft | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EC 1907/2006, EU 2011/65/EU, EU 2015/863/EU (RoHS2), EU 2015/863/EU (RoHS3), GB/T 26572 2011, NFPA Standard 79, SJ/T 11364 2014 | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Meets NFPA Standard 79 for industrial machinery | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- US
Related links
- Alpha Wire 8620 Cable 0.25mm² 24 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 8620 Cable 0.25mm² 24 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 8620 Cable 0.25mm² 24 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 8620 Cable 0.25mm² 24 AWG Grey Polyvinyl Chloride Sheath
- Alpha Wire 8620 Cable 0.25mm² 24 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 8620 Cable 0.25mm² 24 AWG Grey Polyvinyl Chloride Sheath
- Alpha Wire 8620 Cable 0.25mm² 24 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 8620 Cable 0.25mm² 24 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
