Alpha Wire 8632 Cable, 25 Cores, 0.34 mm² 22 AWG, Screened, 1000 ft, Grey Polyvinyl Chloride Sheath

Subtotal (1 reel of 305 metres)*

€10,322.80

(exc. VAT)

€12,697.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€10,322.80€33.845

*price indicative

RS Stock No.:
105-769
Mfr. Part No.:
86325CY SL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

8632

Product Type

Cable

Number of Cores

25

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Outside Diameter

0.462 in

Cable Length

1000ft

Voltage

300 Vrms

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL, REACH Regulation (EC 1907/2006), EU Directive 2015/863/EU (RoHS3), CSA International, CE: EU Directive 2011/65/EU(RoHS2)

Hazardous Area Certification

No

Cable CSA

0.34 mm²

American Wire Gauge

22AWG

Core Strands

25

COO (Country of Origin):
US
The Alphawire multiconductor control cable designed to provide excellent performance in high-flex, high torsion, and continuous-flex applications, such as motion control and robotics also available in a variety of configurations allowing exactly the right cable to be selected for the application and Supra-Shield provides precise EMI interference resistance for your specific application.

Meets NFPA Standard 79 for industrial machinery

Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6

Rated for up to 14 million flex life cycles, up to 6 Million flex life cycles

Related links