Alpha Wire 5439 Multicore Cable, 19 Cores, 1.5mm² 16 AWG, Unscreened, 1000 ft, Grey PVC Sheath
- RS Stock No.:
- 105-807
- Mfr. Part No.:
- 5439/19 SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€38,390.02
(exc. VAT)
€47,219.72
(inc. VAT)
- Ready to ship from 08 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €38,390.02 | €125.869 |
*price indicative
- RS Stock No.:
- 105-807
- Mfr. Part No.:
- 5439/19 SL001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5439 | |
| Product Type | Multicore Cable | |
| Number of Cores | 19 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 1000ft | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | UL, REACH Regulation (EC 1907/2006), IEC, EU Low Voltage Directive 2014/35/EU, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), CSA International, CE, California Proposition 65 | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | EN 60332-2, EN 60332-1 | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5439 | ||
Product Type Multicore Cable | ||
Number of Cores 19 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 1000ft | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals UL, REACH Regulation (EC 1907/2006), IEC, EU Low Voltage Directive 2014/35/EU, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), CSA International, CE, California Proposition 65 | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 1.5mm² | ||
Fire Behaviour EN 60332-2, EN 60332-1 | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- US
Related links
- Alpha Wire 5439 Multicore Cable 1.5mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5439 Multicore Cable 1.5mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5439 Multicore Cable 1.5mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5439 Multicore Cable 1.5mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5439 Multicore Cable 1.5mm² 16 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5409 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5419 Multicore Cable 0.5mm² 20 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5429 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
