Alpha Wire 5442 Multicore Cable, 2 Cores, 2.5mm² 14 AWG, Unscreened, 1000 ft, Grey PVC Sheath
- RS Stock No.:
- 105-812
- Mfr. Part No.:
- 5442 SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€5,629.07
(exc. VAT)
€6,923.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €5,629.07 | €18.456 |
*price indicative
- RS Stock No.:
- 105-812
- Mfr. Part No.:
- 5442 SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5442 | |
| Product Type | Multicore Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 1000ft | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, CE, UL, IEC | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | UL, IEC, CSA, CE | |
| American Wire Gauge | 14AWG | |
| Fire Behaviour | EN 60332-2, EN 60332-1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5442 | ||
Product Type Multicore Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 1000ft | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, CE, UL, IEC | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification UL, IEC, CSA, CE | ||
American Wire Gauge 14AWG | ||
Fire Behaviour EN 60332-2, EN 60332-1 | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 5442 Multicore Cable 2.5mm² 14 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5444 Multicore Cable 2.5mm² 14 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5443 Multicore Cable 2.5mm² 14 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5445 Multicore Cable 2.5mm² 14 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5449 Multicore Cable 2.5mm² 14 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5447 Multicore Cable 2.5mm² 14 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5449 Multicore Cable 2.5mm² 14 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6540 Cable 2.5mm² 14 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
