Alpha Wire 5669 Cable, 6 Cores, 0.14mm² 26 AWG, Unscreened, 500 ft, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 105-844
- Mfr. Part No.:
- 5669 SL002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
€4,431.18
(exc. VAT)
€5,450.35
(inc. VAT)
- Ready to ship from 05 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €4,431.18 | €28.962 |
*price indicative
- RS Stock No.:
- 105-844
- Mfr. Part No.:
- 5669 SL002
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable | |
| Series | 5669 | |
| Number of Cores | 6 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 500ft | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS 2015/863/EU (RoHS3), RoHS 2011/65/EU, China RoHS Marking for Control of Pollution by Electronic Information Products standard SJ/T 11364 2014, China RoHS 2 per GB/T 26572 2011 | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.14mm² | |
| American Wire Gauge | 26AWG | |
| Fire Behaviour | EN 60332-2, EN 60332-1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable | ||
Series 5669 | ||
Number of Cores 6 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 500ft | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS 2015/863/EU (RoHS3), RoHS 2011/65/EU, China RoHS Marking for Control of Pollution by Electronic Information Products standard SJ/T 11364 2014, China RoHS 2 per GB/T 26572 2011 | ||
Hazardous Area Certification No | ||
Cable CSA 0.14mm² | ||
American Wire Gauge 26AWG | ||
Fire Behaviour EN 60332-2, EN 60332-1 | ||
- COO (Country of Origin):
- US
Related links
- Alpha Wire 5669 Cable 0.14mm² 26 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5669 Cable 0.14mm² 26 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5668 Cable 0.14mm² 26 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5666 Cable 0.14mm² 26 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 8650 Cable 0.14mm² 26 AWG Grey Polyvinyl Chloride Sheath
- Alpha Wire 5685 Cable 0.14mm² 26 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5677 Cable 0.14mm² 26 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5056C Multicore Cable 0.5mm² 20 AWG 500 ft, Grey Polyvinyl Chloride Sheath
