Alpha Wire 8561 Cable, 12 Cores, 1.5mm² 16 AWG, Screened, 1000 ft, Black PVC Sheath
- RS Stock No.:
- 106-124
- Mfr. Part No.:
- 85612CY BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€17,034.62
(exc. VAT)
€20,952.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €17,034.62 | €55.851 |
*price indicative
- RS Stock No.:
- 106-124
- Mfr. Part No.:
- 85612CY BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable | |
| Series | 8561 | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 0.677in | |
| Cable Length | 1000ft | |
| Voltage | 600Vrms | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA, CE, UL, RoHS, REACH | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable | ||
Series 8561 | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 0.677in | ||
Cable Length 1000ft | ||
Voltage 600Vrms | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA, CE, UL, RoHS, REACH | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 8561 Cable 1.5mm² 16 AWG 500 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8561 Cable 1.5mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8561 Cable 1.5mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8561 Cable 1.5mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8561 Cable 1.5 mm² CSA 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8561 Cable 1.5 mm² CSA 16 AWG 500 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8560 Cable 1.5mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8560 Cable 1.5mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
