Alpha Wire 8563 Cable, 4 Cores, 1.5 mm² CSA 16 AWG, Screened, 1000 ft, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 106-128
- Mfr. Part No.:
- 85634CY BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€37,983.99
(exc. VAT)
€46,720.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €37,983.99 | €124.538 |
*price indicative
- RS Stock No.:
- 106-128
- Mfr. Part No.:
- 85634CY BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable | |
| Series | 8563 | |
| Number of Cores | 4 | |
| Cross Sectional Area | 1.5 mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 1.07in | |
| Cable Length | 1000ft | |
| Voltage | 600Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | REACH Regulation (EC 1907/2006), UL AWM/STYLE 2587, CSA International C(RU) AWM I/II A/B, CE: EU Low Voltage Directive 2014/35/EU, EU Directive 2015/863/EU (RoHS3):, CE: EU Directive 2011/65/EU(RoHS2) | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable | ||
Series 8563 | ||
Number of Cores 4 | ||
Cross Sectional Area 1.5 mm² | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 1.07in | ||
Cable Length 1000ft | ||
Voltage 600Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals REACH Regulation (EC 1907/2006), UL AWM/STYLE 2587, CSA International C(RU) AWM I/II A/B, CE: EU Low Voltage Directive 2014/35/EU, EU Directive 2015/863/EU (RoHS3):, CE: EU Directive 2011/65/EU(RoHS2) | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 8563 Cable 1.5 mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8561 Cable 1.5 mm² CSA 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8561 Cable 1.5 mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8561 Cable 1.5 mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8560 Cable 1.5 mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8560 Cable 1.5 mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8560 Cable 1.5 mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8562 Cable 1.5 mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
