Lapp ÖLFLEX EB Control Cable, 7 Cores 0.75mm² 20 AWG, Unscreened, 50 m, Blue PVC Sheath
- RS Stock No.:
- 141-457
- Mfr. Part No.:
- 12423
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€150.91
(exc. VAT)
€185.62
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €150.91 | €3.018 |
*price indicative
- RS Stock No.:
- 141-457
- Mfr. Part No.:
- 12423
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX EB | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | EN IEC 60079-14 (VDE 0165-1), section 6.14.2 Cables | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX EB | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals EN IEC 60079-14 (VDE 0165-1), section 6.14.2 Cables | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- DE
LAPP Blue Control Cable, 50m Length, 7 Cores - ÖLFLEX Series - 12423
Establish communication between your devices with this Multicore cable from LAPP. It's a YY type that features insulation and an outer sheath MADE of PVC. This material provides durability, impact resistance and protection from electric shocks, so it's suited to industrial use. As the cable comes in a 50m length rolled up in a reel, there's enough for a long single run or you can easily cut it for multiple jobs. A control cable like this one is frequently used for outdoor installations in industrial environments as the sheath offers excellent protection against weather and UV light.
Features & Benefits
• Slim diameter of 7.3mm is suitable for setups with limited space
• Core-to-core capacitance of 140nF/km for high integrity signals
• Wide operating temperature range of -40°C to +80°C for use in demanding conditions
Applications
• Office equipment
• Aviation industry
• Chemical processing plants
What's the voltage rating of this cable?
This cable has a voltage rating of 500V, so it's suitable for moderately demanding systems.
Why are the conductors of this cable twisted around each other?
The conductors on this cable are twisted around each other in pairs to prevent crosstalk and electromagnetic interference (EMI) and deliver clear, noiseless signals.
Related links
- Lapp ÖLFLEX EB Control Cable Unscreened Blue Polyvinyl Chloride Sheath
- Lapp ÖLFLEX EB Control Cable Unscreened Blue Polyvinyl Chloride Sheath
- Lapp ÖLFLEX EB Control Cable Unscreened Blue Polyvinyl Chloride Sheath
- Lapp ÖLFLEX EB Control Cable Unscreened Blue Polyvinyl Chloride Sheath
- Lapp ÖLFLEX EB Control Cable Unscreened Blue Polyvinyl Chloride Sheath
- Lapp ÖLFLEX EB Control Cable Unscreened Blue Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX EB CY Control Cable 50 m Blue Polyvinyl Chloride Sheath
