Festo NEBC Cable, 4 Cores, 5m, Grey/Silver TPE-U Sheath, AWG22
- RS Stock No.:
- 198-975
- Mfr. Part No.:
- NEBC-D8G4-ES-5-N-S-D8G4-ET
- Manufacturer:
- Festo
Subtotal (1 unit)*
€49.02
(exc. VAT)
€60.29
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €49.02 |
*price indicative
- RS Stock No.:
- 198-975
- Mfr. Part No.:
- NEBC-D8G4-ES-5-N-S-D8G4-ET
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Series | NEBC | |
Number of Cores | 4 | |
American Wire Gauge | AWG22 | |
Sheath Material | TPE-U | |
Sheath Colour | Grey/Silver | |
Minimum Bend Radius | 75 mm | |
Length | 5m | |
Outer Diameter | 6.3mm | |
Voltage Rating | 30 V | |
Current Rating | 3 A | |
Standards Met | RoHS | |
Maximum Operating Temperature | +60°C | |
Oil Resistant | Yes | |
Minimum Operating Temperature | -20°C | |
Insulation Material | PP | |
Select all | ||
---|---|---|
Brand Festo | ||
Series NEBC | ||
Number of Cores 4 | ||
American Wire Gauge AWG22 | ||
Sheath Material TPE-U | ||
Sheath Colour Grey/Silver | ||
Minimum Bend Radius 75 mm | ||
Length 5m | ||
Outer Diameter 6.3mm | ||
Voltage Rating 30 V | ||
Current Rating 3 A | ||
Standards Met RoHS | ||
Maximum Operating Temperature +60°C | ||
Oil Resistant Yes | ||
Minimum Operating Temperature -20°C | ||
Insulation Material PP | ||
Related links
- Festo NEBC Cable 300mm AWG22
- Festo NEBC Series Cable for Use with Controllers 0 → 30 V
- Festo NEBC Series Cable for Use with Controllers 0 → 30 V
- Festo NEBC Series Cable for Use with Controllers 0 → 30 V
- Festo NEBC Series Cable for Use with Controllers 0 → 30 V
- Festo NEBC Series Cable for Use with Controllers 0 → 30 V
- Festo NEBC Series Cable for Use with Controllers 0 → 30 V
- Festo NEBC Series Cable for Use with Controllers 0 → 30 V