Helukabel HELUTHERM Control Cable, 3 Cores, 2.5mm² 14 AWG, Screened, Black Cross Linked Polyolefin Sheath
- RS Stock No.:
- 361-953
- Mfr. Part No.:
- 53473
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€874.34
(exc. VAT)
€1,075.44
(inc. VAT)
- 1 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €874.34 | €8.743 |
*price indicative
- RS Stock No.:
- 361-953
- Mfr. Part No.:
- 53473
- Manufacturer:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | HELUTHERM | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Cross Linked Polyolefin | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Minimum Operating Temperature | -55°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 145°C | |
| Standards/Approvals | DIN VDE 0473-811-404, DIN VDE 0482-1034-1+2, DIN VDE 0482-332-1-2, DIN VDE 0482-332-3-22, DIN VDE 0482-754-1, DIN VDE 0482-754-2, DNV, EAC, IEC 60228, IEC 60332-1-2, IEC 60332-3-22, IEC 60754-1, IEC 60754-2, IEC 60811-404, IEC 61034-1+2, DIN EN 60332-1-2, DIN EN 60332-3-22, DIN EN 60754-1, DIN EN 60754-2, DIN EN 60811-404, DIN EN 61034-1+2, DIN EN ISO 4892-2, DIN VDE 0293-308, DIN VDE 0295 | |
| Hazardous Area Certification | No | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | IEC 60332-3-22, DIN EN 60332-1-2, Toxic Gases, No Release of Corrosive, No fire propagation, IEC 60332-1-2, Flame retardant according to DIN VDE 0482-332-1-2, Din En 60332-3-22, Bundle Fire Test Acc. to Din Vde 0482-332-3-22 | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series HELUTHERM | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Cross Linked Polyolefin | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Minimum Operating Temperature -55°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 145°C | ||
Standards/Approvals DIN VDE 0473-811-404, DIN VDE 0482-1034-1+2, DIN VDE 0482-332-1-2, DIN VDE 0482-332-3-22, DIN VDE 0482-754-1, DIN VDE 0482-754-2, DNV, EAC, IEC 60228, IEC 60332-1-2, IEC 60332-3-22, IEC 60754-1, IEC 60754-2, IEC 60811-404, IEC 61034-1+2, DIN EN 60332-1-2, DIN EN 60332-3-22, DIN EN 60754-1, DIN EN 60754-2, DIN EN 60811-404, DIN EN 61034-1+2, DIN EN ISO 4892-2, DIN VDE 0293-308, DIN VDE 0295 | ||
Hazardous Area Certification No | ||
Cable CSA 2.5mm² | ||
Fire Behaviour IEC 60332-3-22, DIN EN 60332-1-2, Toxic Gases, No Release of Corrosive, No fire propagation, IEC 60332-1-2, Flame retardant according to DIN VDE 0482-332-1-2, Din En 60332-3-22, Bundle Fire Test Acc. to Din Vde 0482-332-3-22 | ||
American Wire Gauge 14AWG | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel HELUTHERM Control Cable 1.5mm² 16 AWG Black Cross Linked Polyolefin Sheath
- Helukabel JZ-500 Cable 2.5mm² Black Polyvinyl Chloride Sheath
- Igus Chainflex CF140.UL Control Cable 2.5mm² 14 AWG 25 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6540 Cable 2.5mm² 14 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6540 Cable 2.5mm² 14 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5543 Cable 2.5mm² 14 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6540 Cable 2.5mm² 14 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5450 Cable 2.5mm² 14 AWG 500 ft, Grey Polyvinyl Chloride Sheath
