Helukabel MULTIFLEX 512 Control Cable, 3 Cores, 1.5mm² 16 AWG, Grey Polyurethane Compound Thermoplastic Polyurethane
- RS Stock No.:
- 361-965
- Mfr. Part No.:
- 22540
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€2,739.83
(exc. VAT)
€3,369.99
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,739.83 | €27.398 |
*price indicative
- RS Stock No.:
- 361-965
- Mfr. Part No.:
- 22540
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Series | MULTIFLEX 512 | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane Compound Thermoplastic Polyurethane | |
| Jacket Colour | Grey | |
| Outside Diameter | 29.7mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-21 / DIN EN 50525-2-21 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Series MULTIFLEX 512 | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane Compound Thermoplastic Polyurethane | ||
Jacket Colour Grey | ||
Outside Diameter 29.7mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-21 / DIN EN 50525-2-21 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
The Helukabel PUR drag chain cable used for permanently flexible applications in machine and tool construction, in robotics and on permanently moving machine parts for continuous use in multi shift operations. With free movement, without tensile stress and without forced motion control capabilities, these cables have proven their reliable performance in drag chain applications. This highly flexible cable with gliding PP core insulation and cut-resistant low adhesive PUR outer sheath, guarantees an optimum service life and very high economic efficiency.
Highly abrasion resistant and notch resistant
Tear resistant and cut resistant
For outdoor use
Suitable for use in drag chains
Halogen free
Related links
- Helukabel MULTIFLEX 512 Control Cable 1.5mm² 16 AWG, Grey Polyurethane Compound Thermoplastic Polyurethane
- Helukabel MULTIFLEX 512 Control Cable 2.5mm² 14 AWG, Grey Polyurethane Compound Thermoplastic Polyurethane
- Helukabel MULTIFLEX 512 Control Cable 1.5mm² 16 AWG, Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512 Control Cable 1mm² 18 AWG, Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512 Control Cable 1mm² 18 AWG Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-C-PUR Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-PUR Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-PUR Cable 2.5mm² Grey Polyurethane Sheath
