Lapp ÖLFLEX CLASSIC FD Control Cable, 12 Cores, 1.5 mm² CSA 16 AWG, Unscreened, 100 m, Grey Nylon Sheath
- RS Stock No.:
- 433-311
- Mfr. Part No.:
- 0026154
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€559.69
(exc. VAT)
€688.42
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €559.69 | €11.194 |
*price indicative
- RS Stock No.:
- 433-311
- Mfr. Part No.:
- 0026154
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC FD | |
| Number of Cores | 12 | |
| Cross Sectional Area | 1.5 mm² | |
| Conductor Material | Copper Tin | |
| Jacket Material | Nylon | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 12.9 mm | |
| Cable Length | 100m | |
| Voltage | 30 V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | VDE | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | UL 94 V-2 | |
| American Wire Gauge | 16AWG | |
| Core Strands | 12 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC FD | ||
Number of Cores 12 | ||
Cross Sectional Area 1.5 mm² | ||
Conductor Material Copper Tin | ||
Jacket Material Nylon | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 12.9 mm | ||
Cable Length 100m | ||
Voltage 30 V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals VDE | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour UL 94 V-2 | ||
American Wire Gauge 16AWG | ||
Core Strands 12 | ||
- COO (Country of Origin):
- DE
The Lapp Cable is a highly flexible power and control cable with a PVC sheath, suitable for flexible use and fixed installation under normal mechanical load conditions. It can be used in dry, damp, or wet areas. If used outdoors, the indicated temperature range must be observed and UV protection is required.
Increased resistant to oils and at room temperature largely resistant to acids and alkalis
Maximum tensile load is 15 N/mm² of conductor cross section
Outer sheath made of PVC compound
Related links
- Lapp ÖLFLEX CLASSIC FD Control Cable 1 mm² CSA 18 AWG 100 m, Grey Nylon Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² CSA 16 AWG 50 m, Grey Halogen Free Compound Sheath
- Lapp H05VV5F Control Cable 1 mm² CSA 18 AWG 75 m, Grey Nylon Sheath
- Lapp YY Control Cable 1.5 mm² CSA 16 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS H05VV5F Control Cable 1.5 mm² 14 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF130.UL Control Cable 1.5 mm² 15 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Lapp YY Control Cable 1.5 mm² CSA 15 AWG 50 m, Grey Zero Halogen Sheath
- Lapp YY Control Cable 1.5 mm² CSA 15 AWG 25 m, Grey Polyvinyl Chloride Sheath
