AXINDUS HARMOFLEX Control Cable, 12 Cores, 1.5mm² 14 AWG, Unscreened, 100 m, Grey PVC Sheath
- RS Stock No.:
- 237-5828
- Mfr. Part No.:
- H1120150
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 100 metres)*
€1,439.00
(exc. VAT)
€1,769.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,439.00 | €14.39 |
*price indicative
- RS Stock No.:
- 237-5828
- Mfr. Part No.:
- H1120150
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Control Cable | |
| Series | HARMOFLEX | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 17mm | |
| Cable Length | 100m | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Euroclass Eca | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant NF C 32-070/C2, IEC 60332-1 | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Control Cable | ||
Series HARMOFLEX | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 17mm | ||
Cable Length 100m | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Euroclass Eca | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant NF C 32-070/C2, IEC 60332-1 | ||
American Wire Gauge 14AWG | ||
- COO (Country of Origin):
- TR
The CAE Groupe HARMOFLEX-H05VV5-F series 12-core Actuator/Sensor Cable has a cross-section area of 1.5mm². The cable has bare copper stranded conductor with grey PVC type TI2 core insulation and outer sheath of PVC type TM5. It has rated voltage of 300V/500V and testing voltage of 2000V.
Flame retardant
Minimum bending radius of 5 x d(fixed)
Operating temperature range between -40°C and +70°C
Related links
- AXINDUS HARMOFLEX Control Cable 1.5mm² 14 AWG 100 m, Grey Polyvinyl Chloride Sheath
- AXINDUS HARMOFLEX Control Cable 1.5mm² 14 AWG 100 m, Grey Polyvinyl Chloride Sheath
- AXINDUS HARMOFLEX Control Cable 0.75mm² 18 AWG 100 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1.5mm² 14 AWG 100 m, Grey Polyvinyl Chloride Sheath
- AXINDUS Harmoflex H05VV5-F Control Cable 1mm² 17 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS Harmoflex H05VV5-F Control Cable 1.5mm² 15 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1.5mm² 14 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1.5mm² 14 AWG 50 m, Grey Polyvinyl Chloride Sheath
