RS PRO Control Cable, 2 Cores, 1.5mm², Screened, 100 m, Grey PVC Sheath
- RS Stock No.:
- 652-789
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€224.06
(exc. VAT)
€275.59
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €224.06 | €2.241 |
*price indicative
- RS Stock No.:
- 652-789
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Conductor Type | Plain | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | BASEC, BASEC CAD 052, BS EN 50363-3, BS EN 60228, BS6004, BS7671 IET, IEC, RoHS | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Voltage 500V | ||
Conductor Type Plain | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals BASEC, BASEC CAD 052, BS EN 50363-3, BS EN 60228, BS6004, BS7671 IET, IEC, RoHS | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
RS PRO 1.5 mm² Screened Control Cable, 100 m
This RS PRO screened control cable is designed for reliable signal transmission in industrial environments. With a conductor MADE from annealed copper, it ensures excellent conductivity and durability. The cable is Ideal for applications requiring robust performance in challenging conditions, offering a maximum operating temperature of 70 °C.
Features and Benefits
Screened design: Provides protection against electromagnetic interference, ensuring signal integrity.
Annealed copper conductor: Offers superior conductivity and flexibility for efficient performance.
Polyvinyl chloride jacket: Durable and resistant to environmental factors, extending cable life.
Wide temperature range: Operates effectively between -15 °C and 70 °C, suitable for various environments.
500 V voltage rating: Supports high voltage applications, enhancing versatility.
Annealed copper conductor: Offers superior conductivity and flexibility for efficient performance.
Polyvinyl chloride jacket: Durable and resistant to environmental factors, extending cable life.
Wide temperature range: Operates effectively between -15 °C and 70 °C, suitable for various environments.
500 V voltage rating: Supports high voltage applications, enhancing versatility.
Applications
Industrial automation
Control systems
Signal transmission
Control systems
Signal transmission
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Control Cable 1.5mm² 100 m, Grey Polyvinyl Chloride Sheath
- RS PRO Control Cable 1.5mm² 100 m, Grey Polyvinyl Chloride Sheath
- Belden 5GDSY Control Cable Screened Grey Polyvinyl Chloride Sheath
- Belden 7GDSY Control Cable Screened Grey Polyvinyl Chloride Sheath
- Belden 12GDSY Control Cable Screened Grey Polyvinyl Chloride Sheath
- Belden 4GDSY Control Cable Screened Grey Polyvinyl Chloride Sheath
- Belden C4GDSY Control Cable Screened Grey Polyvinyl Chloride Sheath
- Belden C3GDSY Control Cable Screened Grey Polyvinyl Chloride Sheath
