Helukabel JZ-500 Cable, 12 Cores, 0.75mm², Screened, Grey PUR Sheath
- RS Stock No.:
- 674-914
- Mfr. Part No.:
- 23439
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,090.14
(exc. VAT)
€1,340.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,090.14 | €10.901 |
*price indicative
- RS Stock No.:
- 674-914
- Mfr. Part No.:
- 23439
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Control Cable is engineered for robust and flexible operations in environments facing medium mechanical stress. Crafted for both indoor and outdoor applications, this highly abrasion-resistant cable excels in resisting oils, UV radiation, ozone, and various chemicals, ensuring longevity and reliable performance. The cable's impressive temperature range of -40°C to +80°C makes it versatile for demanding applications in machinery, tool, and plant construction. With optimal flexibility and a lightweight design, this control cable ensures quick and secure installation, making it an Ideal choice for dynamic settings. Enhanced with a double-sided and all-round contact area of copper braiding, it guarantees exceptional electromagnetic compatibility and interference-free signal transmission.
Temperature range supports both flexible and fixed applications from -40°C to +80°C
UV-resistant construction ensures reliable outdoor operation
Copper wire designed with finely stranded technology for superior conductivity
Core insulation composed of cadmium-free PVC ensuring environmental safety
Cores are optimally stranded for efficient performance under diverse conditions
Braided screen provides an impressive shielding density of approximately 85%
Special grade polyurethane outer sheath for enhanced protection against weathering
Weight-optimised design facilitates easy handling and installation
Related links
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel F-C-PURö-JZ Connection Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
