Helukabel MULTIFLEX 512-PUR Cable, 2 Cores, 2.5mm², Unscreened, Grey PUR Sheath
- RS Stock No.:
- 674-952
- Mfr. Part No.:
- 22545
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€896.41
(exc. VAT)
€1,102.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €896.41 | €8.964 |
*price indicative
- RS Stock No.:
- 674-952
- Mfr. Part No.:
- 22545
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | MULTIFLEX 512-PUR | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.1mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series MULTIFLEX 512-PUR | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.1mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is Ideal for use in environments that demand constant movement, such as robotics, machine, and tool construction. With a broad temperature range of -30°C to +80°C, it ensures reliable performance even under challenging conditions. Its innovative construction involves halogen-free materials that provide exceptional resistance against oil, UV radiation, and environmental wear, making it a perfect solution for continuous usage in multi-shift operations.
Temperature range accommodates both flexible and fixed installations from -40°C to +80°C
Constructed with fine-stranded copper wire for enhanced conductivity and flexibility
Exceptional durability with high abrasion-resistance and cut-resistance extending service life
UV-resistant and weather-resistant to maintain performance in outdoor settings
Outer sheath MADE of special-grade polyurethane for superior protection and longevity
Related links
- Helukabel MULTIFLEX 512-PUR Cable 2.5mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-PUR Cable 2.5mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-PUR Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-PUR Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-PUR Cable 1mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-PUR Cable 4mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-PUR Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-PUR Cable 1.5mm² Grey Polyurethane Sheath
