Helukabel OZ-500 Cable, 6 Cores, 0.75mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-096
- Mfr. Part No.:
- 10177
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€328.48
(exc. VAT)
€404.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €328.48 | €3.285 |
*price indicative
- RS Stock No.:
- 675-096
- Mfr. Part No.:
- 10177
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 | |
| Product Type | Cable | |
| Number of Cores | 6 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.7mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 | ||
Product Type Cable | ||
Number of Cores 6 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.7mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is expertly designed for flexible applications subjected to medium mechanical stress. Ideal for control and connection tasks, it offers an excellent temperature range from -15°C to +80°C when flexed, and from -40°C to +80°C when fixed. With its outstanding resistance to oils and flame retardant properties, this cable guarantees durability and safety in various environments. The robust PVC insulation helps maintain performance in damp conditions, making it suitable for diverse installations, including machinery and conveyor systems.
Largely resistant to oils, ensuring longevity and reliability in challenging environments
Conditionally suitable for drag chains, enhancing versatility in dynamic applications
Flame retardant properties in accordance with DIN VDE 0482-332-1-2, offering added safety
Meticulously constructed with a PVC core insulation for effective performance in damp locations
Cores are identified according to DIN VDE 0293-334, facilitating easy installation
Exceptional flexibility and quick installation, Crucial for time-sensitive projects
Designed for both fixed and flexible applications, making it highly adaptable across sectors
Utilises cadmium-free materials, ensuring compliance with environmental standards
Related links
- Helukabel OZ-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath
