Helukabel PURO-JZ-HF Cable, 3 Cores, 0.5mm², Screened, Grey PUR Sheath

Subtotal (1 reel of 100 metres)*

€468.32

(exc. VAT)

€576.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€468.32€4.683

*price indicative

RS Stock No.:
675-391
Mfr. Part No.:
22401
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

PURO-JZ-HF

Product Type

Cable

Number of Cores

3

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

7.2mm

Voltage

300V, 500V

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Hazardous Area Certification

EAC

Cable CSA

0.5mm²

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable is expertly engineered for demanding applications where flexibility and durability are paramount. Featuring oil-resistant PVC core insulation and a robust inner sheath, this cable excels in environments requiring resistance to abrasion, cutting, and weathering. It is perfectly suited for outdoor use and compliant with DIN VDE standards, making it an Ideal choice for drag chain systems in industrial settings. The cable’s flexibility and reliability, ranging from -20°C to +80°C in operation, ensure that it can handle extreme conditions while providing exceptional performance, particularly in machine and tool construction, as well as plant engineering.

Complies with EMC preferences for interference free data transmission

UV resistant and suitable for outdoor applications enhancing durability

Manufactured from cadmium free materials free from harmful substances

Includes a braided screen of tinned copper for effective shielding

Fleece wrapping provides added protection and longevity

Core identification with black cores and consecutive white digit markings

Suitable for highly critical locations particularly in rolling mills and steelworks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy