Helukabel MULTIFLEX 512-C-PUR Cable, 18 Cores, 0.5mm², Screened, Grey PUR Sheath
- RS Stock No.:
- 675-426
- Mfr. Part No.:
- 22577
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€3,247.20
(exc. VAT)
€3,994.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €3,247.20 | €32.472 |
*price indicative
- RS Stock No.:
- 675-426
- Mfr. Part No.:
- 22577
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | MULTIFLEX 512-C-PUR | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 14.8mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series MULTIFLEX 512-C-PUR | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 14.8mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable designed for high mechanical stress, making it perfect for outdoor applications requiring outstanding flexibility and durability. This cable excels in drag chain systems and is constructed from halogen-free materials, ensuring safety and compliance with environmental standards. With a versatile temperature range of -30°C to +80°C, it remains reliable in diverse conditions. Additionally, it boasts a robust design that withstands harsh elements, including oil and UV radiation, while maintaining excellent signal integrity in high-frequency environments.
Notably abrasion and cut resistant this cable is Ideal for demanding applications
Highly flexible with low adhesion enhancing performance in continuous movement scenarios
Fleece wrapping enhances durability by providing extra protection for the cable structure
Copper wire is extra finely stranded for optimal conductivity and flexibility
Tear resistant
Related links
- Helukabel MULTIFLEX 512-C-PUR Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-C-PUR Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-C-PUR Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-C-PUR Flexible Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-C-PUR Flexible Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-PUR Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-C-PUR Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-C-PUR Cable 1.5mm² Grey Polyurethane Sheath
