Helukabel MULTIFLEX 512-PUR Flexible Cable, 25 Cores, 0.5mm², Grey PUR Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€2,403.43

(exc. VAT)

€2,956.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€2,403.43€24.034

*price indicative

RS Stock No.:
675-431
Mfr. Part No.:
22509
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

MULTIFLEX 512-PUR

Product Type

Flexible Cable

Number of Cores

25

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Outside Diameter

14mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

CE, DIN VDE 0285-525-2-21 / DIN EN 50525-2-21, EAC

Maximum Operating Temperature

80°C

Cable CSA

0.5mm²

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable is Ideal for use in environments that demand constant movement, such as robotics, machine, and tool construction. With a broad temperature range of -30°C to +80°C, it ensures reliable performance even under challenging conditions. Its innovative construction involves halogen-free materials that provide exceptional resistance against oil, UV radiation, and environmental wear, making it a perfect solution for continuous usage in multi-shift operations.

Temperature range accommodates both flexible and fixed installations from -40°C to +80°C

Constructed with fine-stranded copper wire for enhanced conductivity and flexibility

Exceptional durability with high abrasion-resistance and cut-resistance extending service life

UV-resistant and weather-resistant to maintain performance in outdoor settings

Outer sheath MADE of special-grade polyurethane for superior protection and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy