Helukabel MULTIFLEX 512-C-PUR Cable, 5 Cores, 0.75mm², Screened, Grey PUR Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,504.81

(exc. VAT)

€1,850.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,504.81€15.048

*price indicative

RS Stock No.:
675-454
Mfr. Part No.:
22585
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

MULTIFLEX 512-C-PUR

Product Type

Cable

Number of Cores

5

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

11.1mm

Voltage

300V, 500V

Minimum Operating Temperature

-30°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Cable CSA

0.75mm²

Hazardous Area Certification

EAC

Fire Behaviour

Halogenfree and Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable designed for high mechanical stress, making it perfect for outdoor applications requiring outstanding flexibility and durability. This cable excels in drag chain systems and is constructed from halogen-free materials, ensuring safety and compliance with environmental standards. With a versatile temperature range of -30°C to +80°C, it remains reliable in diverse conditions. Additionally, it boasts a robust design that withstands harsh elements, including oil and UV radiation, while maintaining excellent signal integrity in high-frequency environments.

Notably abrasion and cut resistant this cable is Ideal for demanding applications

Highly flexible with low adhesion enhancing performance in continuous movement scenarios

Fleece wrapping enhances durability by providing extra protection for the cable structure

Copper wire is extra finely stranded for optimal conductivity and flexibility

Tear resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy