Helukabel F-C-PURO Cable, 3 Cores, 0.75mm², Screened, Grey PUR Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€449.76

(exc. VAT)

€553.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€449.76€4.498

*price indicative

RS Stock No.:
675-594
Mfr. Part No.:
21228
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

F-C-PURO

Number of Cores

3

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

6.4mm

Voltage

300V, 500V

Minimum Operating Temperature

-20°C

Conductor Type

Copper

Standards/Approvals

DIN VDE 0285-525-1, DIN EN 50525-1

Maximum Operating Temperature

80°C

Hazardous Area Certification

EAC

Cable CSA

0.75mm²

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Connection And Control Cable offers outstanding oil resistance and versatility for demanding applications in machinery, tool, and plant construction. Designed to endure in critical environments, this highly flexible cable is capable of operating in temperatures ranging from -20°C to +80°C. With its UV and weather-resistant qualities, it is suitable for both indoor and outdoor installations. The cable is constructed with a Durable oil-resistant PVC core insulation, ensuring longevity and reliability in the face of mineral oils and coolants. Ideal for medium mechanical stress situations, it enables free movement while resisting wear and damage over time.

Copper wire construction for optimal conductivity and performance

UV and weather resistant compliant with DIN EN ISO standards for outdoor use

Designed for robust EMC compliance to ensure minimal electromagnetic interference

Core identification with black cores marked in white for easy management

Highly abrasion resistant

Notch resistant

Tear resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy