Belden 83317E Control Cable, 2 Cores 26 AWG, Screened, 30 m, White Tetrafluoroethylene Sheath
- RS Stock No.:
- 176-2085
- Mfr. Part No.:
- 83317E 009100
- Manufacturer:
- Belden
Subtotal (1 reel of 30 metres)*
€643.56
(exc. VAT)
€791.58
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 13 November 2026
- Plus 2 unit(s) shipping from 08 January 2027
- Plus 1 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €643.56 | €21.452 |
*price indicative
- RS Stock No.:
- 176-2085
- Mfr. Part No.:
- 83317E 009100
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Control Cable | |
| Series | 83317E | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Tetrafluoroethylene | |
| Jacket Colour | White | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 3.048mm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Minimum Operating Temperature | -65°C | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP3 | |
| Maximum Operating Temperature | 200°C | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 26AWG | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH), Flame Retardant | |
| Number of Strands | 7 | |
| Size of Strands | 34AWG | |
| Core Strands | 7 x 34AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Control Cable | ||
Series 83317E | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Tetrafluoroethylene | ||
Jacket Colour White | ||
Screened/Unscreened Screened | ||
Outside Diameter 3.048mm | ||
Cable Length 30m | ||
Voltage 600V | ||
Minimum Operating Temperature -65°C | ||
Standards/Approvals MIL-W-16878/4, NEMA HP3 | ||
Maximum Operating Temperature 200°C | ||
Hazardous Area Certification No | ||
American Wire Gauge 26AWG | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH), Flame Retardant | ||
Number of Strands 7 | ||
Size of Strands 34AWG | ||
Core Strands 7 x 34AWG | ||
- COO (Country of Origin):
- MX
Belden Control Cable, 3A Current Rating, LSZH Jacket - 83317E 009100
To support extended uptime in your industrial network, use this control cable from Belden. For simple operation, its multi-core conductor sends signals, data and power from your control centre to linked machinery. To withstand rugged industrial settings, the cable has a PTFE jacket that resists corrosion and wear. A low capacitance of between 20.8 and 35.5pF/ft helps ensure effective signal transmission, even when wiring is run over extended distances.
Features & Benefits
• Screened to reduce the chance of crosstalk with nearby electronic devices
• Finely stranded for flexibility
• Flame retardant and LSZH classification make it safe to use in public areas
• TFE insulation to minimise the chance of electric shocks
Applications
• Automotive manufacturing
• Food and beverage industries
• Medical and health centres
• Paper mills
What's the voltage rating of this cable?
The component has a voltage rating of 600V, so it can handle high currents.
Related links
- Belden 83305E Control Cable Screened White Tetrafluoroethylene Sheath
- Belden 83348E Control Cable Screened White Tetrafluoroethylene Sheath
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.14mm² 26 AWG 30 m, Grey Nylon
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.15mm² 26 AWG 30 m, Grey Modified Polyphenylene
- Belden 7703NH Multi-Core Industrial Cable 0.33mm² 22 AWG 305 m, White Polyethylene Sheath
- Phoenix Contact SAC Bus Cable 0.14mm² 26 AWG 10 m, Black Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.14mm² 26 AWG 5 m, Blue Polyurethane Sheath
- Alpha Wire 5690 Cable 0.14mm² 26 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
