Igus Chainflex CF130.UL Control Cable, 5 Cores, 0.34mm² 22 AWG, Unscreened, 10 m, Grey PVC Sheath
- RS Stock No.:
- 185-4802
- Mfr. Part No.:
- CF130.03.05.UL
- Manufacturer:
- Igus
Subtotal (1 reel of 50 metres)*
€119.77
(exc. VAT)
€147.32
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €119.77 | €2.395 |
*price indicative
- RS Stock No.:
- 185-4802
- Mfr. Part No.:
- CF130.03.05.UL
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Control Cable | |
| Series | Chainflex CF130.UL | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 10m | |
| Outside Diameter | 6mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN, CE | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 22AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Control Cable | ||
Series Chainflex CF130.UL | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Cable Length 10m | ||
Outside Diameter 6mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN, CE | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 22AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
Various jacket materials are available. The product range includes everything from control cables, servo cables, motor cables and robot cables to bus cables, data cables, encoder cables and fibre optic cables. The chainflex® cables for energy chains work flawlessly over long periods even with many cycles, high speeds and accelerations as well as very extreme ambient conditions.
Requirements: For medium duty applications
Outer jacket: PVC
Flame retardant
Silicone-free
Oil resistance: No oil resistance
Applications
For medium duty use
Without influence of oil
Preferably indoor applications
Unsupported travel distances and up to 50 m for gliding applications
Wood/stone processing, packaging industry, supply systems, handling, adjusting equipment
Related links
- Igus Chainflex CF130.UL Control Cable 0.34mm² 22 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF130.UL Control Cable 0.34mm² 22 AWG 10 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 0.34mm² 22 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 0.5mm² 20 AWG 10 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF130.UL Control Cable 0.75mm² 18 AWG 10 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF130.UL Control Cable 0.34mm² 22 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF130.UL Control Cable 1mm² 17 AWG 10 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF130.UL Control Cable 1.5mm² 15 AWG 10 m, Grey Polyvinyl Chloride Sheath
