Igus chainflex CF211.PUR Data Cable, 12 Cores 0.25mm² 24 AWG, Screened, 25 m, Grey TPE Sheath
- RS Stock No.:
- 185-4859
- Mfr. Part No.:
- CF211.PUR.02.06.02
- Manufacturer:
- Igus
Subtotal (1 reel of 25 metres)*
€287.09
(exc. VAT)
€353.12
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €287.09 | €11.484 |
*price indicative
- RS Stock No.:
- 185-4859
- Mfr. Part No.:
- CF211.PUR.02.06.02
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Series | chainflex CF211.PUR | |
| Product Type | Data Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | TPE | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 25m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VW-1, DIN EN 50363-4-1, NFPA 79, CE, cRUus, UL, CEI 20-35, IEC 60332-1-2, FT1, EAC, CTP, CSA | |
| Cable CSA | 0.25mm² | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series chainflex CF211.PUR | ||
Product Type Data Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material TPE | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 25m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VW-1, DIN EN 50363-4-1, NFPA 79, CE, cRUus, UL, CEI 20-35, IEC 60332-1-2, FT1, EAC, CTP, CSA | ||
Cable CSA 0.25mm² | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- DE
Outer jacket: PUR
Overall shield
Notch-resistant
Hydrolysis and microbe-resistant
Flame retardant
Halogen-free
Silicone-free
PVC-free
UV-resistant
Application
For heavy duty applications
Almost unlimited resistance to oil
Indoor and outdoor applications with average sun radiation
Unsupported travel distances and up to 100 m for gliding applications
Machining centres / machine tools, storage and retrieval systems, packaging industry, handling, refrigerating areas
Related links
- Igus chainflex CF211.PUR Data Cable Screened Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF211.PUR Data Cable Screened Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF211.PUR Data Cable Screened Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF211.PUR Data Cable Screened Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF211.PUR Data Cable Screened Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF211.PUR Data Cable Screened Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF211.PUR Data Cable Screened Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF211.PUR Data Cable Screened Grey Thermoplastic Elastomer Sheath
