Igus chainflex CF240 Data Cable, 3 Cores 0.14mm² 26 AWG, Screened, 25 m, Grey PVC Sheath
- RS Stock No.:
- 185-4869
- Mfr. Part No.:
- CF240.01.03
- Manufacturer:
- Igus
Subtotal (1 reel of 25 metres)*
€84.84
(exc. VAT)
€104.35
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €84.84 | €3.394 |
*price indicative
- RS Stock No.:
- 185-4869
- Mfr. Part No.:
- CF240.01.03
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Series | chainflex CF240 | |
| Product Type | Data Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 25m | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.14mm² | |
| American Wire Gauge | 26AWG | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series chainflex CF240 | ||
Product Type Data Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 25m | ||
Conductor Type Stranded | ||
Standards/Approvals CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.14mm² | ||
American Wire Gauge 26AWG | ||
- COO (Country of Origin):
- DE
Outer jacket: PVC
Overall shield
Flame retardant
Silicone-free
Application
For medium duty use
Light oil influence
Preferably indoor applications, but also outdoor ones at temperatures > 5 °C
Unsupported travel distances and up to 50 m for gliding applications
Storage and retrieval units for high-bay warehouses, machining units/packaging machines, handling, indoor cranes
Related links
- Igus chainflex CF240 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF240 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF240 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF240 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF240 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF240 Data Cable Screened Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF240 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF240 Data Cable Screened Grey Polyvinyl Chloride Sheath
