Igus chainflex CFBUS.PUR Data Cable, 2 Cores 0.25mm² 24 AWG, Screened, 25 m, Purple TPE Sheath
- RS Stock No.:
- 185-4920
- Mfr. Part No.:
- CFBUS.PUR.001
- Manufacturer:
- Igus
Subtotal (1 reel of 25 metres)*
€247.43
(exc. VAT)
€304.34
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €247.43 | €9.897 |
*price indicative
- RS Stock No.:
- 185-4920
- Mfr. Part No.:
- CFBUS.PUR.001
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Series | chainflex CFBUS.PUR | |
| Product Type | Data Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | TPE | |
| Jacket Colour | Purple | |
| Screened/Unscreened | Screened | |
| Cable Length | 25m | |
| Conductor Type | Stranded | |
| Standards/Approvals | VW-1, DIN EN 50363-4-1, UL, IEC 60332-1-2, CTP, FT1, CSA, NFPA 79, EAC, cRUus, CE, CEI 20-35 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.25mm² | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series chainflex CFBUS.PUR | ||
Product Type Data Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material TPE | ||
Jacket Colour Purple | ||
Screened/Unscreened Screened | ||
Cable Length 25m | ||
Conductor Type Stranded | ||
Standards/Approvals VW-1, DIN EN 50363-4-1, UL, IEC 60332-1-2, CTP, FT1, CSA, NFPA 79, EAC, cRUus, CE, CEI 20-35 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.25mm² | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- DE
Outer jacket: PUR
Overall shield
Coolant resistant
Notch-resistant
Flame retardant
PVC-free
Hydrolysis and microbe-resistant
UV-resistant
Halogen-free
Application
For medium duty use
Almost unlimited resistance to oil
Indoor and outdoor applications without direct solar radiation
Unsupported travel distances and up to 20 m for gliding applications
Bus connection cable for machining units/machine tools, low-temperature applications
Related links
- Igus chainflex CFBUS.LB Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS.PVC Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS.PUR Data Cable Screened Purple Polyurethane Sheath
- Igus chainflex CFBUS.PUR Bus Cable Screened Purple Polyurethane Sheath
- Igus chainflex CFBUS.PUR Data Cable Screened Purple Polyurethane Sheath
- Igus chainflex CFBUS.LB Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS Data Cable Screened Purple Thermoplastic Elastomer Sheath
