Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.35mm² 22 AWG, Unscreened, 305 m, Black,
- RS Stock No.:
- 187-1879
- Mfr. Part No.:
- 1178C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€718.58
(exc. VAT)
€883.89
(inc. VAT)
Temporarily out of stock
- 1,220 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 305 + | €2.356 | €718.58 |
*price indicative
- RS Stock No.:
- 187-1879
- Mfr. Part No.:
- 1178C SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 8 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Black, Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.17mm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL, CSA, CE | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.35mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | VW-1, FT4 | |
| American Wire Gauge | 22AWG | |
| Number of Strands | 7 | |
| Size of Strands | 30AWG | |
| Core Strands | 7 x 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 8 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Black, Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.17mm | ||
Cable Length 305m | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL, CSA, CE | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.35mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour VW-1, FT4 | ||
American Wire Gauge 22AWG | ||
Number of Strands 7 | ||
Size of Strands 30AWG | ||
Core Strands 7 x 30AWG | ||
Belden Alpha Essentials Communication & Control Series Control Cable, 305m Cable Length, 8 Cores - 1178C SL001
This control cable provides multiconductor connection for control and signalling tasks in industrial and automation environments. It comprises eight insulated conductors within a slate PVC jacket and is designed for unscreened installations where a flexible, stranded conductor arrangement and recognised approvals are required.
Features & Benefits
• 300V voltage rating for standard control circuits
• Tin-plated copper conductors with seven strands each for flexibility
• VW-1 and FT4 fire behaviour to limit flame propagation
• Operating temperature range -20 to 80°C for varied environments
• 6.17mm overall diameter for Compact cable routing
• Unscreened construction reducing weight and installation complexity
• Tin-plated copper conductors with seven strands each for flexibility
• VW-1 and FT4 fire behaviour to limit flame propagation
• Operating temperature range -20 to 80°C for varied environments
• 6.17mm overall diameter for Compact cable routing
• Unscreened construction reducing weight and installation complexity
**Applications**
• Suitable for factory automation control wiring
• Ideal for connecting PLC I/O modules and relays
• Used with machine tools for internal harnessing
• Can be used for panel-to-panel signal distribution
• Suitable for building services control circuits
• Ideal for connecting PLC I/O modules and relays
• Used with machine tools for internal harnessing
• Can be used for panel-to-panel signal distribution
• Suitable for building services control circuits
What conductor construction supports repeated flexing?
Each conductor is MADE from tin-plated copper composed of seven fine strands, which increases flexibility and aids frequent bending during installation or movement.
What marking and identification are present on the outer sheath?
The jacket carries manufacturer and product identification text including type and temperature ratings in accordance with the factory print specification.
How is packaging supplied for long runs?
Continuous lengths are available on spools with standard options including 1000 ft, 500 ft and 100 ft sizes, with bulk made-to-order put-ups also offered.
Which regulatory approvals does it meet for use in installations?
It holds UL, CSA and CE recognitions and adheres to applicable low-voltage and flame test standards.
What electrical characteristic assists design calculations?
Nominal conductor DC resistance is provided for engineering purposes to support voltage-drop and power-loss assessments.
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 305 m
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
