Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores 22 AWG, Screened, 305 m, Grey PVC Sheath
- RS Stock No.:
- 187-1904
- Mfr. Part No.:
- 1294C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€626.78
(exc. VAT)
€771.04
(inc. VAT)
In Stock
- 1,525 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 305 + | €2.055 | €626.78 |
*price indicative
- RS Stock No.:
- 187-1904
- Mfr. Part No.:
- 1294C SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 305m | |
| Outside Diameter | 5.08mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 22AWG | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Number of Strands | 7 | |
| Core Strands | 7 x 30AWG | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 305m | ||
Outside Diameter 5.08mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
American Wire Gauge 22AWG | ||
Fire Behaviour Flammability Test: VW-1 | ||
Number of Strands 7 | ||
Core Strands 7 x 30AWG | ||
Size of Strands 30AWG | ||
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
