Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 2.09mm² 14 AWG, Unscreened, 305 m, Grey PVC

Subtotal (1 reel of 305 metres)*

€994.91

(exc. VAT)

€1,223.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 610 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
305 +€3.262€994.91

*price indicative

RS Stock No.:
187-1930
Mfr. Part No.:
1891C SL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

2

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

6.99mm

Cable Length

305m

Voltage

300V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL, CSA, CE

Hazardous Area Certification

No

Cable CSA

2.09mm²

Fire Behaviour

VW-1, FT1

American Wire Gauge

14AWG

Core Strands

41 x 30AWG

Number of Strands

41

Size of Strands

30AWG

Belden Alpha Wire Control Cable, 14AWG, 300V Rating - 1891C SL001


Looking for a reliable way to transmit data signals to your control devices? Choose this control cable from Belden's Alpha Wire range. It has two conductor wires, so it can be used to control two circuits simultaneously to reduce the wiring needs of your setup. The cable's PVC outer jacket provides protection from impact and abrasion, making it suitable for use in harsh environments. With a minimum bend radius of 10 times its diameter, it's flexible enough for installation around corners.

Features & Benefits


• Nominal conductor-to-conductor capacitance of 36pf/ft for high-integrity signals

• Broad operating temperature range of -20°C to +80°C for use in challenging settings

• Conductor housings are colour-coded red and black for easy identification

Applications


• Telecommunications industry

• Security systems

What's the pull tension of this cable?


This cable has a 64lb pull tension, which means that it can withstand substantial strain in tough settings, giving you long-term performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy