Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores 24 AWG, Screened, 305 m, Grey PVC Sheath
- RS Stock No.:
- 187-1959
- Mfr. Part No.:
- 2400C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€365.39
(exc. VAT)
€449.57
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 305 + | €1.198 | €365.39 |
*price indicative
- RS Stock No.:
- 187-1959
- Mfr. Part No.:
- 2400C SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 4.22mm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 24AWG | |
| Size of Strands | 32AWG | |
| Core Strands | 7 x 32AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 4.22mm | ||
Cable Length 305m | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 24AWG | ||
Size of Strands 32AWG | ||
Core Strands 7 x 32AWG | ||
Number of Strands 7 | ||
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Flame Retardant
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Flame Retardant
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Flame Retardant
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Flame Retardant
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Flame Retardant
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Flame Retardant
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Flame Retardant
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
