Alpha Wire Alpha Essentials Communication & Control Multi-Core Industrial Cable, 2 Cores, 0.81mm² 18 AWG, Screened, 305

Subtotal (1 reel of 305 metres)*

€525.21

(exc. VAT)

€645.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,490 unit(s) ready to ship from another location
  • Plus 915 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
305 +€1.722€525.21

*price indicative

RS Stock No.:
187-1972
Mfr. Part No.:
2422C SL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Multi-Core Industrial Cable

Number of Cores

2

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

305m

Outside Diameter

5.38mm

Voltage

300V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

CSA, UL, CE

Cable CSA

0.81mm²

Hazardous Area Certification

No

Fire Behaviour

Flame Retardant

American Wire Gauge

18AWG

Core Strands

16 x 30AWG

Size of Strands

30AWG

Number of Strands

16

Belden Alpha Wire Screened Multi-Core Industrial Cable, 2 Cores, 5.38mm OD - 2422C SL001


Choose this Belden Alpha Wire industrial cable to ensure reliable data communication between control and networking devices. The tinned copper conductors have excellent conductivity for high-speed transmissions. Polyethylene insulating material delivers superior resistance to wear, impact and chemicals. Thanks to its broad operating temperature range of -20°C to +75°C, this cable is suitable for use in a variety of demanding environments. The low conductor-to-conductor capacitance of 31pF/ft (picofarads per foot) means you can use it in long-distance connections without loss of signal quality.

Features & Benefits


• Minimum bend radius of 10 times its diameter to prevent kinking

• Flame-retardant behaviour for safety in the event of a fire

• PVC (polyvinyl chloride) sheath is durable and impact-resistant

• Drain wire provides grounding to ensure noiseless transmission

Applications


• Computer networks

• Business equipment

• Safety and security systems

Is this cable screened?


Yes, this cable has an aluminium foil screen that provides superior shielding against signal disruption. It absorbs electromagnetic interference (EMI) from external devices and reduces radio frequency emissions from the cable, ensuring high-quality signal transmission in a range of applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy