Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.61mm² 20 AWG, Screened, 305 m, Grey PVC
- RS Stock No.:
- 187-1995
- Mfr. Part No.:
- 3231 SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€1,286.49
(exc. VAT)
€1,582.34
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 305 + | €4.218 | €1,286.49 |
*price indicative
- RS Stock No.:
- 187-1995
- Mfr. Part No.:
- 3231 SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 305m | |
| Outside Diameter | 5.26mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.61mm² | |
| American Wire Gauge | 20AWG | |
| Size of Strands | 32AWG | |
| Number of Strands | 19 | |
| Core Strands | 19 x 32AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 305m | ||
Outside Diameter 5.26mm | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Cable CSA 0.61mm² | ||
American Wire Gauge 20AWG | ||
Size of Strands 32AWG | ||
Number of Strands 19 | ||
Core Strands 19 x 32AWG | ||
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.61mm² 20 AWG 305 m, Grey Nylon
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.33mm² 22 AWG 305 m, Grey Nylon
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.61mm² 20 AWG 30 m, Grey Nylon
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.24mm² 24 AWG 305 m, Grey Nylon
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.61mm² 20 AWG 305 m, Grey Modified Polyphenylene
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.33mm² 22 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
