RS PRO Multi-Core Industrial Cable, 4 Cores, 0.5mm², Screened, 100 m, Black PVC Sheath
- RS Stock No.:
- 200-9637
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-9637
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Core Industrial Cable | |
| Series | RS PRO | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Voltage | 440V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | DCR | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Cable CSA | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Core Industrial Cable | ||
Series RS PRO | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Voltage 440V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type DCR | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
Cable CSA 0.5mm² | ||
- COO (Country of Origin):
- GB
The Permanoid 4 core screened cable, 16X0.2MM 100M. It is screened PVC insulated and sheathed industrial cable. Its Core twisted together with overall polyester tap. In this core colour is red, blue green yellow.
Voltage rating is 440V
Conductor resistance is 40.1Ω/km max
Insulation resistance is 11MΩ.km
Related links
- RS PRO DEF STAN Multi-Core Industrial Cable 0.5mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.5mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.5mm² 25 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.5mm² 500 m, Black Polyvinyl Chloride Sheath
- RS PRO Multi-Core Industrial Cable 0.22mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.5mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.5mm² 20 AWG 100 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.22mm² 100 m, Black Polyvinyl Chloride Sheath
