RS PRO Multi-Core Industrial Cable, 12 Cores, Screened, 500 m, Black PVC Sheath
- RS Stock No.:
- 200-9643
- Manufacturer:
- RS PRO
Subtotal (1 reel of 2 metres)*
€2,059.63
(exc. VAT)
€2,533.34
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,059.63 | €1,029.815 |
*price indicative
- RS Stock No.:
- 200-9643
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Multi-Core Industrial Cable | |
| Number of Cores | 12 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.4mm | |
| Cable Length | 500m | |
| Voltage | 440V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | Defence Standard 61-12 Part 5 | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Fire Resistant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Multi-Core Industrial Cable | ||
Number of Cores 12 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.4mm | ||
Cable Length 500m | ||
Voltage 440V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Standards/Approvals Defence Standard 61-12 Part 5 | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Fire Resistant | ||
- COO (Country of Origin):
- GB
The Permanoid 12 core screened cable, 16X0.2MM 500M. It is screened PVC insulated and sheathed industrial cable. Its Core twisted together with overall polyester tap. In this core colour is red, blue, green, yellow, white, black, brown, violet, orange, pink, turquoise, grey.
Voltage rating is 440V
Conductor resistance is 40.1Ω/km max
Insulation resistance is 11MΩ.km
Related links
- RS PRO DEF STAN Multi-Core Industrial Cable 0.5mm² 500 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.22mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.22mm² 500 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.5mm² 500 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.5mm² 500 m, Black Polyvinyl Chloride Sheath
- HARTING 945 Multi-Core Industrial Cable 1.5mm² 26 AWG 500 m, Black Polyurethane Sheath
- RS PRO Multi-Core Industrial Cable 0.22mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO Multi-Core Industrial Cable 0.5mm² 100 m, Black Polyvinyl Chloride Sheath
