Adaltra CR1/C1 Control Cable, 3 Cores, 1.5mm² 16 AWG, Unscreened, 100 m, Orange Polyolefin Sheath
- RS Stock No.:
- 201-0667
- Mfr. Part No.:
- CRCA30150C100
- Manufacturer:
- Adaltra
Image representative of range
Subtotal (1 reel of 100 metres)*
€263.68
(exc. VAT)
€324.33
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €263.68 | €2.637 |
*price indicative
- RS Stock No.:
- 201-0667
- Mfr. Part No.:
- CRCA30150C100
- Manufacturer:
- Adaltra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaltra | |
| Series | CR1/C1 | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Orange | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | NF C 32-310 | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 16AWG | |
| Fire Behaviour | Self-Extinguishing, Halogen Free, Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Adaltra | ||
Series CR1/C1 | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyolefin | ||
Jacket Colour Orange | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals NF C 32-310 | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 16AWG | ||
Fire Behaviour Self-Extinguishing, Halogen Free, Flame Retardant | ||
- COO (Country of Origin):
- IT
The CAE Multimedia Connect CRCA cable is a halogen-free, fire-resistant and fire-retardant CR1 / C1 approved according to NF C 32-310. This power cables are intended to supply the safety circuits, the continued operation is necessary in the event of a dis
Service temperature: -20°C to 90°C
Maximum Temperature Short Circuit: 250 ° C
Test voltage: 2000V
Related links
- Adaltra CR1/C1 1 Core Power Cable 100 m Polyolefin
- Alpha Wire 5073 Multicore Cable 1.5mm² 16 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6560 Cable 1.5mm² 16 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 8560 Cable 1.5mm² 16 AWG 100 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 100 ft, Grey
- Helukabel HELUTHERM Control Cable 1.5mm² 16 AWG Black Cross Linked Polyolefin Sheath
- Belden 4200UE Control Cable 1.5mm² 16 AWG 100 m, Grey Polypropylene Sheath
- Lapp Olflex Classic Control Cable 1.5mm² 16 AWG Grey Polyurethane Sheath
