RS PRO DEF STAN Control Cable, 36 Cores, 0.22mm², Unscreened, 100 m, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 202-4858
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€659.30
(exc. VAT)
€810.90
(inc. VAT)
- Shipping from 11 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €6.593 | €659.30 |
*price indicative
- RS Stock No.:
- 202-4858
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | DEF STAN | |
| Product Type | Control Cable | |
| Number of Cores | 36 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Armoured | Yes | |
| Cable Length | 100m | |
| Outside Diameter | 9.8mm | |
| Voltage | 440V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, DEF STAN 61.12 parts 4 and 5, IEC 60332-1, ISO9001, RoHS Compliant, UL | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.22mm² | |
| Fire Behaviour | IEC 60332-1 | |
| Size of Strands | 0.20mm | |
| Core Strands | 7 x 0.20mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series DEF STAN | ||
Product Type Control Cable | ||
Number of Cores 36 | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Armoured Yes | ||
Cable Length 100m | ||
Outside Diameter 9.8mm | ||
Voltage 440V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, DEF STAN 61.12 parts 4 and 5, IEC 60332-1, ISO9001, RoHS Compliant, UL | ||
Hazardous Area Certification No | ||
Cable CSA 0.22mm² | ||
Fire Behaviour IEC 60332-1 | ||
Size of Strands 0.20mm | ||
Core Strands 7 x 0.20mm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- GB
RS PRO Control Cable, 36 Core 100m
Features and Benefits
Applications
Additional Information
Why RS PRO?
Related links
- RS PRO DEF STAN Multi-Core Industrial Cable 0.22mm² 25 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.22mm² 25 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.22mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.22mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.22mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.22mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.22mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.22mm² 100 m, Black Polyvinyl Chloride Sheath
