Igus chainflex CF211 Data Cable, 16 Cores 0.25mm² 24 AWG, Screened, 50 m, Blue TPE Sheath
- RS Stock No.:
- 210-0401
- Mfr. Part No.:
- CF211.02.08.02 (50m)
- Manufacturer:
- Igus
Subtotal (1 reel of 50 metres)*
€492.45
(exc. VAT)
€605.70
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 50 + | €9.849 | €492.45 |
*price indicative
- RS Stock No.:
- 210-0401
- Mfr. Part No.:
- CF211.02.08.02 (50m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Series | chainflex CF211 | |
| Product Type | Data Cable | |
| Number of Cores | 16 | |
| Conductor Material | Copper | |
| Jacket Material | TPE | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, EN | |
| Cable CSA | 0.25mm² | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series chainflex CF211 | ||
Product Type Data Cable | ||
Number of Cores 16 | ||
Conductor Material Copper | ||
Jacket Material TPE | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, EN | ||
Cable CSA 0.25mm² | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- DE
The Igus chainflex cables from igus are designed with one message in mind, cost down, life up. With our TPE jacket material, we provide products that can cope with highly demanding applications adopting very high abrasion resistance whilst providing excellent protection levels when faced with harsh chemical and oil-based environments. Our patented bundle design ensures small bend radius figures which make chainflex cables ideal for use in echain (cable carrier), flexible and fixed applications.
Small bend radii, ideal for space saving installation
Patented core bundled design to ensure long lasting lifetime in dynamic applications
Oil resistant Class 4 which supports almost unlimited oil + bio-oil resistance
Low angled braided screen optimised for use in continuous flexing applications
300/500v rated for use in control cable applications
Wide temperature ranges from -55°c to +100°c depending on application type
Guaranteed service life for use in echains, minimise risk of unplanned downtime
Long travel rated for reliable use up to 400m in echains®
Twisted-Pair (TP) data cables are used in a wide variety of applications where EMC/EMI/Cross talk provide issues. Core sizing ranges from 0.25mm²-0.5mm², with core identification using DIN 47100 colour coding system. CF211 is designed for heavy duty applications where the influence of oils is relatively light. Preferably for use on indoor applications or for outdoor applications at above freezing temperatures. Typical application areas include; storage and retrieval units, high-bay warehousing, machining units, packaging machines, quick handling, indoor cranes.
Oil-resistant (following DIN EN 50363-4-1).
Flame Retardant according to IEC 60332-1-2, CEI 20-35, FT1, VW1.
Silicone-free following PV 3.10.7 – status 1992.
UL/CSA style 10493 and 2464.
NFPA following NFPA 79-2018, chapter 12.9.
ROHS-II (Lead-free) following 2011/65/EC.
Clean room according to ISO Class 1.
CE following 2014/35/EU.
Note
chainflex® guarantee, now verified by UL - all igus flexible cables are thoroughly tested in our 2,750m laboratory with reliable specialist equipment where we have over 600 tests running simultaneously, to confidently provide our 36-month guarantee.
Related links
- Igus chainflex CF211.PUR Data Cable Screened Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF211 Data Cable Screened Blue Thermoplastic Elastomer Sheath
- Igus chainflex CF211 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF211 Data Cable Screened Blue Thermoplastic Elastomer Sheath
- Igus chainflex CF211 Data Cable Screened Blue Thermoplastic Elastomer Sheath
- Igus chainflex CF211 Data Cable Screened Blue Thermoplastic Elastomer Sheath
- Igus chainflex CF211 Data Cable Screened Blue Thermoplastic Elastomer Sheath
- Igus chainflex CF211 Data Cable Screened Blue Thermoplastic Elastomer Sheath
