Igus chainflex CF31 Motor Cable, 4 Cores, 6mm² 9 AWG, Screened, 50 m, Black TPE Sheath
- RS Stock No.:
- 210-0414
- Mfr. Part No.:
- CF31.60.04 (50m)
- Manufacturer:
- Igus
Subtotal (1 reel of 50 metres)*
€1,423.70
(exc. VAT)
€1,751.15
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 50 + | €28.474 | €1,423.70 |
*price indicative
- RS Stock No.:
- 210-0414
- Mfr. Part No.:
- CF31.60.04 (50m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Motor Cable | |
| Series | chainflex CF31 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Armoured | Yes | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Outside Diameter | 16mm | |
| Voltage | 1kV, 600kV | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | CE, EN | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 6mm² | |
| American Wire Gauge | 9AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Motor Cable | ||
Series chainflex CF31 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Armoured Yes | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Outside Diameter 16mm | ||
Voltage 1kV, 600kV | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals CE, EN | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Cable CSA 6mm² | ||
American Wire Gauge 9AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Igus chainflex cables from igus are designed with one message in mind, cost down, life up. With our TPE jacket material, we provide products that can cope with highly demanding applications adopting very high abrasion resistance whilst providing excellent protection levels when faced with harsh chemical and oil-based environments. Our patented bundle design ensures small bend radius figures which make chainflex cables ideal for use in echain (cable carrier), flexible and fixed applications.
Small bend radii, ideal for space saving installation
Patented core bundled design to ensure long lasting lifetime in dynamic applications
Oil resistant Class 4 which supports almost unlimited oil + bio-oil resistance
Low angled braided screen optimised for use in continuous flexing applications
300/500v rated for use in control cable applications
Wide temperature ranges from -55°c to +100°c depending on application type
Guaranteed service life for use in echains, minimise risk of unplanned downtime
Long travel rated for reliable use up to 400m in echains®
Screened motor cables are used in a wide variety of applications where EMC/EMI/Cross talk provide issues. Core sizing ranges from 1.5mm²-70mm², with core identification using black cores, white numerals + earth (GY) core. CF31 is designed for heavy duty applications where the influence of oils is relatively light. Preferably for use on indoor applications or for outdoor applications at above freezing temperatures. Typical application areas include; storage and retrieval units, high-bay warehousing, machining units, packaging machines, quick handling, indoor cranes.
Medium UV resistance.
Oil-resistant (following DIN EN 50363-4-1).
Flame Retardant according to IEC 60332-1-2, CEI 20-35, FT1, VW1.
Silicone-free following PV 3.10.7 – status 1992.
UL/CSA style 10492 and 2570.
NFPA following NFPA 79-2018, chapter 12.9.
ROHS-II (Lead-free) following 2011/65/EC.
Clean room according to ISO Class 2.
CE following 2014/35/EU.
Note
chainflex® guarantee, now verified by UL - all igus flexible cables are thoroughly tested in our 2,750m laboratory with reliable specialist equipment where we have over 600 tests running simultaneously, to confidently provide our 36-month guarantee.
Related links
- Igus chainflex CF31 Motor Cable 6mm² 9 AWG 25 m, Black Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 6mm² 9 AWG 50 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF31 4 Core Power Cable 10 m Thermoplastic Elastomer
- Igus chainflex CF31 4 Core Power Cable 50 m Thermoplastic Elastomer
- Igus chainflex CF31 4 Core Power Cable 50 m Thermoplastic Elastomer
- Igus chainflex CF31 4 Core Power Cable 50 m Thermoplastic Elastomer
- Igus Chainflex CF130.UL Control Cable 6mm² 10 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF240 Data Cable Screened Grey Thermoplastic Elastomer Sheath
