Igus chainflex CF78.UL Control Cable, 12 Cores, 1.5mm² 15 AWG, Screened, 50 m, Grey TPE Sheath

Subtotal (1 reel of 50 metres)*

€1,368.80

(exc. VAT)

€1,683.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
50 +€27.376€1,368.80

*price indicative

RS Stock No.:
210-0489
Mfr. Part No.:
CF78.UL.15.12 (50m)
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Series

chainflex CF78.UL

Product Type

Control Cable

Number of Cores

12

Conductor Material

Copper

Jacket Material

TPE

Jacket Colour

Grey

Armoured

Yes

Screened/Unscreened

Screened

Outside Diameter

16mm

Cable Length

50m

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE, EN

Cable CSA

1.5mm²

Hazardous Area Certification

No

Fire Behaviour

Flame Retardant, Halogen Free

American Wire Gauge

15AWG

COO (Country of Origin):
DE
The Igus chainflex cables from igus are designed with one message in mind, “cost down, life up”. With our TPE jacket material, we provide products that can cope with highly demanding applications adopting very high abrasion resistance whilst providing excellent protection levels when faced with harsh chemical and oil-based environments. Our patented bundle design ensures small bend radius figures which make chainflex cables ideal for use in echain (cable carrier), flexible and fixed applications.

Small bend radii, ideal for space saving installation

Patented core bundled design to ensure long lasting lifetime in dynamic applications

Oil resistant Class 4 which supports almost unlimited oil + bio-oil resistance

Low angled braided screen optimised for use in continuous flexing applications

300/500v rated for use in control cable applications

Wide temperature ranges from -55°c to +100°c depending on application type

Guaranteed service life for use in echains, minimise risk of unplanned downtime

Long travel rated for reliable use up to 400m in echains®

Screened control cables are used in a wide variety of applications where EMC/EMI/Cross talk provide issues. Core sizing ranges from 0.5mm²-4mm², with core identification using black cores, white numerals + earth (GY) core.CF78.UL is designed for heavy duty applications supported by its almost unlimited resistance to oil. Ideal for use on indoor and outdoor applications, supported by a working temperature range from -50°C to up +80°C. Typical application areas include; Machining units/machine tools, storage and retrieval units, high-bay warehousing, packaging industry, quick handling, refrigeration sector.

Medium UV resistance.

Oil-resistant (following DIN EN 50363-4-1).

Flame Retardant according to IEC 60332-1-2, CEI 20-35, FT1, VW1.

Halogen-free (Following DIN EN 60754).

Silicone-free following PV 3.10.7 – status 1992.

UL/CSA style 11323 and 21223.

NFPA following NFPA 79-2018, chapter 12.9.

ROHS-II (Lead-free) following 2011/65/EC.

Clean room according to ISO Class 1.

CE following 2014/35/EU.

Note

chainflex® guarantee, now verified by UL - all igus flexible cables are thoroughly tested in our 2,750m laboratory with reliable specialist equipment where we have over 600 tests running simultaneously, to confidently provide our 36-month guarantee.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy