Igus chainflex CFBUS Data Cable, 2 Cores 0.5mm² 20 AWG, Screened, 50 m, Purple TPE Sheath
- RS Stock No.:
- 210-0498
- Mfr. Part No.:
- CFBUS.021 (50m)
- Manufacturer:
- Igus
Subtotal (1 reel of 50 metres)*
€466.50
(exc. VAT)
€574.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 50 + | €9.33 | €466.50 |
*price indicative
- RS Stock No.:
- 210-0498
- Mfr. Part No.:
- CFBUS.021 (50m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Series | chainflex CFBUS | |
| Product Type | Data Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | TPE | |
| Jacket Colour | Purple | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN, CE | |
| Cable CSA | 0.5mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series chainflex CFBUS | ||
Product Type Data Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material TPE | ||
Jacket Colour Purple | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN, CE | ||
Cable CSA 0.5mm² | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- DE
The Igus chainflex cables from igus are designed with one message in mind, cost down, life up. With our TPE jacket material, we provide products that can cope with highly demanding applications adopting very high abrasion resistance whilst providing excellent protection levels when faced with harsh chemical and oil-based environments. Our patented bundle design ensures small bend radius figures which make chainflex cables ideal for use in echain (cable carrier), flexible and fixed applications.
Small bend radii, ideal for space saving installation
Patented core bundled design to ensure long lasting lifetime in dynamic applications
Oil resistant Class 4 which supports almost unlimited oil + bio-oil resistance
Low angled braided screen optimised for use in continuous flexing applications
300/500v rated for use in control cable applications
Wide temperature ranges from -55°c to +100°c depending on application type
Guaranteed service life for use in echains, minimise risk of unplanned downtime
Long travel rated for reliable use up to 400m in echains®
Bus cables are used to ensure the safe and reliable data transmission between to electrical devices that support the dedicated Bus protocol (Ethernet, CAN-bus, Profibus/Profinet etc). Core configurations vary and are designed to conform to each Bus protocol including materials, sizing, colour coding and electrical properties and has guaranteed electrical and mechanical performance when used in accordance with the associated Guaranteed service life table. CFBUS is designed for extremely heavy-duty applications supported by its almost unlimited resistance to oil and bio-oils. Ideal for use on indoor and outdoor applications, supported by a working temperature range from -50°C to up +100°C. Typical application areas include; storage and retrieval units, machining units/machine tools, quick handling, clean room, semiconductor insertion, outdoor cranes, low temperature applications.
Medium UV resistance.
Oil-resistant (following DIN EN 60811-404).
Bio-oil resistant (following VDMA 24568).
Silicone-free following PV 3.10.7 – status 1992.
UL/CSA style 1589 and 21371, 11632 and 21218, 10138 and 21235.
ROHS-II (Lead-free) following 2011/65/EC.
Clean room according to ISO Class 1.
CE following 2014/35/EU.
EtherCAT.
CC-Link IE Field.
Profinet accreditation.
Note
chainflex® guarantee, now verified by UL - all igus flexible cables are thoroughly tested in our 2,750m laboratory with reliable specialist equipment where we have over 600 tests running simultaneously, to confidently provide our 36-month guarantee.
Related links
- Igus chainflex CFBUS Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS Data Cable Screened Purple Thermoplastic Elastomer Sheath
