Igus chainflex CF211.PUR Data Cable, 6 Cores 0.25mm² 23 AWG, Screened, 100 m, Grey PUR Sheath

Subtotal (1 reel of 100 metres)*

€718.27

(exc. VAT)

€883.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€718.27€7.183

*price indicative

RS Stock No.:
228-8800
Mfr. Part No.:
CF211.PUR.02.03.02 (100m)
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Series

chainflex CF211.PUR

Product Type

Data Cable

Number of Cores

6

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

100m

Conductor Type

Stranded

Standards/Approvals

CE, EN

Maximum Operating Temperature

80°C

American Wire Gauge

23AWG

Cable CSA

0.25mm²

COO (Country of Origin):
IT
igus chainflex® PUR twisted pair data cable

chainflex® cables from igus are designed with one message in mind, “cost down, life up”

With our PUR jacket material, we provide products that can cope with highly demanding applications adopting very high abrasion resistance whilst providing excellent protection levels when faced with harsh chemical and oil-based environments. Our patented bundle design ensures small bend radius figures which make chainflex® cables ideal for use in echain® (cable carrier), flexible and fixed applications.

Twisted-Pair (TP) data cables are used in a wide variety of applications where EMC/EMI/Cross talk provide issues. Core sizing ranges from 0.25mm²-0.5mm², with core identification using DIN 47100 colour coding system.

CF211.PUR is designed for heavy duty applications supported by its almost unlimited resistance to oil. Ideal for use on indoor and outdoor applications, supported by a working temperature range from -50°C to up +80°C. Typical application areas include; Machining units/machine tools, storage and retrieval units, high-bay warehousing, packaging industry, quick handling, refrigeration sector.

Features and Benefits


Small bend radii, ideal for space saving installation

Patented core bundled design to ensure long lasting lifetime in dynamic applications

Oil resistant Class 3 supporting cost effective alternatives in oil influenced environments

Low angled braided screen optimised for use in continuous flexing applications

300/300v rated for use in data cable applications

Wide temperature ranges from -50°c to +80°c depending on application type

Guaranteed service life for use in echains, minimise risk of unplanned downtime

Use worldwide with global norms, including; CE, UL/CSA, CEI, CTP, EAC

Standards


Medium UV resistance

Oil-resistant (following DIN EN 50363-4-1)

Flame Retardant according to IEC 60332-1-2, CEI 20-35, FT1, VW1

Halogen-free (Following DIN EN 60754)

Silicone-free following PV 3107 – status 1992

UL/CSA style 10493 and 20233

NFPA following NFPA 79-2018, chapter 129

ROHS-II (Lead-free) following 2011/65/EC

Clean room according to ISO Class 1

CE following 2014/35/EU

DNV/GL approved

MUD-resistant NEK 606 – status 2009

Note


chainflex® guarantee, now verified by UL - all igus flexible cables are thoroughly tested in our 2,750m laboratory with reliable specialist equipment where we have over 600 tests running simultaneously, to confidently provide our 36-month guarantee.

chainflex® CASE – available as standard on 100m length orders. Responsible, sustainable, and reusable packaging that also offers a simple unreeling mechanism, delivering cable straight from the box, a QR code for simple reordering and finally, stacks up to three boxes high for simple storage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy