Igus chainflex CF240 Data Cable, 8 Cores 0.25mm² 23 AWG, Screened, 100 m, Grey PVC Sheath
- RS Stock No.:
- 228-8806
- Mfr. Part No.:
- CF240.02.08 (100m)
- Manufacturer:
- Igus
Subtotal (1 reel of 100 metres)*
€517.12
(exc. VAT)
€636.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €517.12 | €5.171 |
*price indicative
- RS Stock No.:
- 228-8806
- Mfr. Part No.:
- CF240.02.08 (100m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Data Cable | |
| Series | chainflex CF240 | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | EN, CE | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.25mm² | |
| American Wire Gauge | 23AWG | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Data Cable | ||
Series chainflex CF240 | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals EN, CE | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.25mm² | ||
American Wire Gauge 23AWG | ||
- COO (Country of Origin):
- DE
igus chainflex® PVC layered data cable
chainflex® cables from igus are designed with one message in mind, cost down, life up
With our PVC jacket material, we provide products that can cope with highly demanding applications adopting very high abrasion resistance, but with a cost optimised outer jacket material for environments where the influence of oils or chemicals is lower. Our patented bundle design ensures small bend radius figures which make chainflex® cables ideal for use in echain® (cable carrier), flexible and fixed applications.
Layered data cables are used in a wide variety of applications where EMC/EMI/Cross talk is an issue and provides a more cost-effective solution when compared to a twisted pair (TP) data cable, if this level of performance is not required . Core sizing ranges from 0.14mm²-0.34mm², with core identification using DIN 47100 colour coding system.
CF240 is designed for heavy duty applications where the influence of oils is relatively light. Preferably for use on indoor applications or for outdoor applications at above freezing temperatures. Typical application areas include; storage and retrieval units, high-bay warehousing, machining units, packaging machines, quick handling, indoor cranes.
Features and Benefits
Small bend radii, ideal for space saving installation
Patented core bundled design to ensure long lasting lifetime in dynamic applications
Oil resistant Class 2 supporting cost effective alternatives in oil influenced environments
Low angled braided screen optimised for use in continuous flexing applications
300/300v rated for use in data cable applications
Wide temperature ranges from -15°c to +70°c depending on application type
Guaranteed service life for use in echains, minimise risk of unplanned downtime
Use worldwide with global norms, including; CE, UL/CSA, CEI, CTP, EAC
Standards
Oil-resistant (following DIN EN 50363-4-1)
Flame Retardant according to IEC 60332-1-2, CEI 20-35, FT1, VW1
Silicone-free following PV 3107 – status 1992
UL/CSA style 10493 and 2464
NFPA following NFPA 79-2018, chapter 129
ROHS-II (Lead-free) following 2011/65/EC
Clean room according to ISO Class 1
CE following 2014/35/EU
Note
chainflex® guarantee, now verified by UL - all igus flexible cables are thoroughly tested in our 2,750m laboratory with reliable specialist equipment where we have over 600 tests running simultaneously, to confidently provide our 36-month guarantee.
chainflex® CASE – available as standard on 100m length orders. Responsible, sustainable, and reusable packaging that also offers a simple unreeling mechanism, delivering cable straight from the box, a QR code for simple reordering and finally, stacks up to three boxes high for simple storage.
Related links
- Igus chainflex CF240 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF240 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF240 Data Cable Screened Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF240 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF240 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF240 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF211 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF211 Data Cable Screened Grey Polyvinyl Chloride Sheath
