Alpha Wire Xtra-Guard FLEX Performance Cable Multi-Core Industrial Cable, 3 Cores, Screened, 30.5 m, Grey TPE, PVC
- RS Stock No.:
- 236-9308
- Mfr. Part No.:
- 901203CY SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 1 metre)*
€524.44
(exc. VAT)
€645.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | €524.44 |
*price indicative
- RS Stock No.:
- 236-9308
- Mfr. Part No.:
- 901203CY SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Xtra-Guard FLEX Performance Cable | |
| Product Type | Multi-Core Industrial Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | TPE, PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 30.5m | |
| Outside Diameter | 10.31mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL, CSA, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Xtra-Guard FLEX Performance Cable | ||
Product Type Multi-Core Industrial Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material TPE, PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 30.5m | ||
Outside Diameter 10.31mm | ||
Voltage 600V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL, CSA, CE | ||
Hazardous Area Certification No | ||
The Alpha Wire 3 core shielded flex TPE cable comes in 12 AWG size. It combines physical toughness and continuous flex performance in one cable. It is designed with a thermoplastic elastomer (TPE) jacket, it offer increased ruggedness over PVC alternatives, including maximum resistance to oil, sun and flame. It is available with PLTC or TC rating and can be run directly from cable tray to device, minimizing the cost and time needed for cable installation. It is used in manufacturing, robotics and motion control. It is RoHS and REACH compliant.
It is rated for 1 million flex cycles
It is approved by UL,CE and CSA
It is 100 feet long
Related links
- Alpha Wire Xtra-Guard FLEX Performance Cable Multi-Core Industrial Cable Screened Grey Thermoplastic
- Alpha Wire Xtra-Guard FLEX Performance Cable Multi-Core Industrial Cable Screened Grey Thermoplastic
- Alpha Wire Xtra-Guard FLEX Performance Cable Multi-Core Industrial Cable Screened Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multi-Core Industrial Cable Screened Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multi-Core Industrial Cable Screened Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multi-Core Industrial Cable Screened Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multi-Core Industrial Cable Screened Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multi-Core Industrial Cable Screened Grey Thermoplastic
