AXINDUS HIFLEX Y Control Cable, 12 Cores, 0.34 mm², LIYY, Unscreened, 100m, Grey PVC Sheath, 22AWG
- RS Stock No.:
- 237-5813
- Mfr. Part No.:
- 91200034
- Manufacturer:
- AXINDUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 237-5813
- Mfr. Part No.:
- 91200034
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Series | HIFLEX Y | |
| Number of Cores | 12 | |
| Cross Sectional Area | 0.34 mm² | |
| American Wire Gauge | 22AWG | |
| Conductor Material | Bare Copper | |
| Sheath Material | PVC | |
| Sheath Colour | Grey | |
| Control Cable Type | LIYY | |
| Screened/Unscreened | Unscreened | |
| Screen Type | Unscreened | |
| Length | 100m | |
| Current Rating | 5A | |
| CPR Certification | Eca | |
| Standards Met | Euroclass Eca | |
| Maximum Operating Temperature | +70°C | |
| Fire Behaviour | Flame Retardant NF C 32-070/C2, IEC 60332-1 | |
| Insulation Material | PVC | |
| Cable Shape | Multi-Conductor | |
| Oil Resistant | No | |
| Minimum Operating Temperature | -30°C | |
| Earth Cable | No | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Series HIFLEX Y | ||
Number of Cores 12 | ||
Cross Sectional Area 0.34 mm² | ||
American Wire Gauge 22AWG | ||
Conductor Material Bare Copper | ||
Sheath Material PVC | ||
Sheath Colour Grey | ||
Control Cable Type LIYY | ||
Screened/Unscreened Unscreened | ||
Screen Type Unscreened | ||
Length 100m | ||
Current Rating 5A | ||
CPR Certification Eca | ||
Standards Met Euroclass Eca | ||
Maximum Operating Temperature +70°C | ||
Fire Behaviour Flame Retardant NF C 32-070/C2, IEC 60332-1 | ||
Insulation Material PVC | ||
Cable Shape Multi-Conductor | ||
Oil Resistant No | ||
Minimum Operating Temperature -30°C | ||
Earth Cable No | ||
The CAE Groupe HIFLEX Y series 12-core YY cable has a cross-section area of 0.34mm². The cable has bare copper stranded conductor with grey PVC core insulation. It has rated voltage of 300V/300V and testing voltage of 1500V.
Flame retardant
Minimum bending radius of 7 x d(fixed)
Operating temperature range between -30°C and +70°C
Minimum bending radius of 7 x d(fixed)
Operating temperature range between -30°C and +70°C
Related links
- AXINDUS HIFLEX Y Control Cable 0.5 mm² Unscreened Grey PVC Sheath, 20AWG
- AXINDUS HIFLEX Y BP Control Cable 0.34 mm² Screened Grey PVC Sheath, 22AWG
- AXINDUS HIFLEX Y BP Control Cable 0.34 mm² Screened Grey PVC Sheath, 22AWG
- AXINDUS HIFLEX CY P Control Cable 0.34 mm² Screened Grey PVC Sheath, 22AWG
- AXINDUS HIFLEX CY P Control Cable 0.34 mm² Screened Grey PVC Sheath, 22AWG
- AXINDUS HIFLEX Y BP Control Cable 0.5 mm² Screened Grey PVC Sheath, 20AWG
- AXINDUS HIFLEX Y BP Control Cable 0.75 mm² Screened Grey PVC Sheath, 18AWG
- AXINDUS HIFLEX Y BP Control Cable 0.5 mm² Screened Grey PVC Sheath, 20AWG
