AXINDUS HIFLEX-CY Control Cable, 12 Cores 0.5mm² 20 AWG, 100 m, Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 237-5816
- Mfr. Part No.:
- 91210050
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 100 metres)*
€641.09
(exc. VAT)
€788.54
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €641.09 | €6.411 |
*price indicative
- RS Stock No.:
- 237-5816
- Mfr. Part No.:
- 91210050
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Control Cable | |
| Series | HIFLEX-CY | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Standards/Approvals | Euroclass Eca | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.5mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Control Cable | ||
Series HIFLEX-CY | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Standards/Approvals Euroclass Eca | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.5mm² | ||
American Wire Gauge 20AWG | ||
The CAE Groupe HIFLEX-CY series 12-core CY cable has a cross-section area of 0.5mm². The cable has bare copper stranded conductor with grey PVC core insulation and a tinned copper braid shield. It has rated voltage of 300V/300V and testing voltage of 1500V.
Flame retardant
Minimum bending radius of 8 x d(fixed)
Operating temperature range between -30°C and +70°C
Related links
- AXINDUS HIFLEX-CY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX CY P Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 100 m Grey Polyvinyl Chloride Sheath
