AXINDUS HIFLEX CY P Control Cable, 4 Cores, 0.75 mm², LIYCY-P, Screened, 100m, Grey PVC Sheath, 18AWG

Stock information currently inaccessible
RS Stock No.:
237-5831
Mfr. Part No.:
MCP275
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Series

HIFLEX CY P

Number of Cores

4

Cross Sectional Area

0.75 mm²

American Wire Gauge

18AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Control Cable Type

LIYCY-P

Sheath Colour

Grey

Screened/Unscreened

Screened

Outer Diameter

8.4mm

Length

100m

Current Rating

12A

CPR Certification

Eca

Standards Met

Euroclass Eca

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Maximum Operating Temperature

+70°C

Earth Cable

No

Cable Shape

Twisted Pair

Insulation Material

PVC

Oil Resistant

No

Minimum Operating Temperature

-30°C

The CAE Groupe HIFLEX CY P series 2-core CY cable has a cross-section area of 0.75mm². The cable has bare copper stranded conductor with grey PVC core insulation and a tinned copper braid shield. It has rated voltage of 300V/300V and testing voltage of 1200V.

Flame retardant
Minimum bending radius of 7 x d(fixed)
Operating temperature range between -30°C and +70°C

Related links